2151239-2
OCEAN_2.0_APPLICATOR-S-100FA
Enhance your assembly line efficiency with the OCEAN_2.0_APPLICATOR-S-100FA. This versatile tool is ideal for precise terminations, offering two stroke terminator options for optimal customization – choose between the 30mm (1.12") or 40mm (1.62") stroke lengths. Operated with pneumatic feed, it ensures smooth and reliable performance. RoHS compliant, it meets stringent environmental standards. A must-have for any production setting, this applicator is a seamless addition to your toolkit. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-100FA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151239-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151239-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |