2151241-2
OCEAN_2.0_APPLICATOR-S-073F083OA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-073F083OA. Designed for precision and efficiency, this applicator features a versatile terminator type with options for both 30mm and 40mm stroke terminators. Operated through a pneumatic feed, it ensures smooth and reliable performance. With its ROHS compliance and durable construction, it is a reliable tool for a wide range of applications in the manufacturing industry. Elevate your workflow with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151241-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151241-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |