2151244-1
OCEAN_2.0_Applicator-S-085F120F
Enhance your application processes with the Ocean 2.0 Applicator, designed for precision and efficiency. This versatile tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for seamless operation. With a mechanical feed type, it ensures consistent and accurate results every time. RoHS compliant and suitable for a wide range of tasks, this applicator is a must-have for any professional toolkit. Upgrade your workflow with this high-quality tool, available now.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151244-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151244-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |