2151244-2
OCEAN_2.0_Applicator-S-085F120F
Elevate your precision application game with the OCEAN 2.0 Applicator-S-085F120F. Designed for efficiency and accuracy, this tool is a must-have for any professional workspace. Equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it ensures consistent results every time. Powered by pneumatic feed, it offers seamless operation for enhanced productivity. With its RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, this applicator is a versatile tool that belongs in your arsenal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151244-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151244-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |