2151248-1
OCEAN_2.0_Applicator-S-090F140F
Enhance your assembly processes with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to various application needs. Its mechanical feed type ensures consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in a range of industries, this applicator is a must-have for any assembly toolkit. Upgrade your workflow and streamline your operations with this high-quality tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151248-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151248-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |