2151249-1
OCEAN_2.0_APPLICATOR-S-062F134O
Discover the cutting-edge OCEAN 2.0 APPLICATOR-S, a game-changer in the world of assembly line technology. This innovative tool is a must-have for professionals seeking precision and efficiency in their work. Equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers unparalleled control and accuracy. Its mechanical feed type ensures seamless operation, while its RoHS compliance guarantees environmental responsibility. Ideal for a wide range of applications, the OCEAN 2.0 APPLICATOR-S is a versatile and reliable companion for any project. Upgrade your workflow and experience the difference with this exceptional tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151249-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151249-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/26/2017 | E-17-005561 - Product Improvement. OCEAN Applicator 2151249, Item 244, Insulation Crimp Snail Cam, p/n 2119082-9. Typographical error, no change required to current revision of applicator. | Download |