2151252-1
OCEAN_2.0_APPLICATOR-S-055F080O
Elevate your assembly process with the OCEAN_2.0_APPLICATOR-S-055F080O, a cutting-edge tool designed for precision application. Engineered with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator ensures accurate and consistent results every time. Its mechanical feed type guarantees smooth operation, while its ROHS compliance reflects our commitment to quality and sustainability. Ideal for a wide range of applications, this tool is a must-have for any professional toolkit. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-055F080O and experience enhanced efficiency like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151252-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151252-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |