2151253-2
OCEAN_2.0_Applicator-S-070F110FA
Upgrade your assembly process with the OCEAN_2.0 Applicator, a versatile tool designed for precision and efficiency. This advanced applicator is perfect for a variety of tasks, whether you're working with connectors, tools, or other products. With options for 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers flexibility to suit your specific needs. The pneumatic feed type ensures smooth and reliable operation, while its RoHS compliance guarantees environmentally-friendly manufacturing. Elevate your workflow with the OCEAN_2.0 Applicator and experience enhanced productivity like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151253-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151253-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |