2151254-1
OCEAN_2.0_APPLICATOR-S-160F190OV
Introducing the Ocean 2.0 Applicator, a versatile tool designed for precision and efficiency in your assembly process. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring precise and consistent crimping every time. With a mechanical feed type, it offers smooth operation and reliable performance. RoHS compliant, you can trust that it meets the highest standards for environmental responsibility. A must-have for any production line, the Ocean 2.0 Applicator is the perfect tool for all your crimping needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151254-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151254-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |