2151261-1
OCEAN_2.0_APPLICATOR-S-090F140F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-090F140F, a versatile tool designed for precision application. This applicator features a 30 mm (1.12") and a 40 mm (1.62") Stroke Terminator, allowing for flexibility in use. With a Mechanical feed type, it ensures consistent and accurate dispensing of materials. Its compliance with RoHS standards reflects our commitment to environmental responsibility. Suitable for various industries, this applicator is a valuable addition to your toolkit for efficient and reliable operations. Elevate your assembly experience with this high-quality tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151261-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151261-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |