2151261-2

OCEAN_2.0_APPLICATOR-S-090F140FA

Elevate your application game with the OCEAN 2.0 APPLICATOR-S-090F140FA. Perfect for precision work, this applicator boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, providing versatility in your projects. Operating on pneumatic feed, it ensures smooth and efficient performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for various industries, this applicator is a must-have tool for your workspace. Elevate your application game with the OCEAN 2.0 APPLICATOR-S-090F140FA. Perfect for precision work, this applicator boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, providing versatility in your projects. Operating on pneumatic feed, it ensures smooth and efficient performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for various industries, this applicator is a must-have tool for your workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151261-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151261-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: