2151262-1
OC-AT-S-FM-130F180F-001-0254
Enhance your assembly process with precision and efficiency using our OC-AT-S-FM applicators. Designed for seamless integration with a variety of connectors, these advanced tools feature a 30mm (1.12") and 40mm (1.62") stroke terminator, ensuring accurate and consistent results. With a mechanical feed type and full RoHS compliance, you can trust in their quality and environmental responsibility. Elevate your production capabilities with these essential components, available now in our products catalog.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151262-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151262-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |