2151266-1
OCEAN-2.0-APPLICATOR-S-070F080BX
Introducing the OCEAN-2.0 Applicator, a versatile tool designed for precision application in a wide range of industries. With two available stroke terminators - 30mm (1.12") and 40mm (1.62") - this applicator offers flexibility for various project requirements. Its mechanical feed type ensures consistent and reliable operation, perfect for high-volume production settings. RoHS compliant for environmentally conscious practices, this applicator is a must-have for any professional workspace. Upgrade to the OCEAN-2.0 Applicator and experience enhanced efficiency in your workflow.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151266-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151266-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |