2151270-1
OCEAN-2.0-APPLICATOR-S-090F130F
Enhance your production efficiency with the OCEAN-2.0 Applicator, a versatile tool designed for precision application tasks. This advanced applicator features a 30mm (1.12") and 40mm (1.62") stroke terminator, allowing for seamless operation and consistent results. With a mechanical feed type and ROHS compliance, it guarantees both performance and environmental responsibility. Perfect for a range of industries, from electronics to automotive, the OCEAN-2.0 Applicator is a must-have for any assembly line. Upgrade your workflow today and experience the difference.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151270-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151270-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |