2151273-1
OCEAN_2.0_Applicator-S-070F080SP
Introducing the OCEAN_2.0 Applicator-S-070F080SP, a versatile tool designed for precision application tasks. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, this mechanical feed applicator offers a seamless user experience. Its RoHS compliance underscores our commitment to sustainability. A must-have for any workshop, this applicator is a valuable addition to your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151273-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151273-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |