2151279-2
OCEAN_2.0_APPLICATOR-S-080F100O
Enhance your assembly processes with the OCEAN_2.0_APPLICATOR-S-080F100O, a cutting-edge tool designed for precision and efficiency. This versatile applicator boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering flexibility for various applications. Powered by pneumatic feed technology, it ensures consistent and reliable operation. Crafted with compliance to RoHS standards, you can trust in its quality and environmental responsibility. Elevate your production line with this essential tool from our range of applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151279-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151279-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |