2151282-1
OCEAN_2.0_APPLICATOR-S-090F100F
Introducing the OCEAN 2.0 APPLICATOR-S-090F100F, a versatile tool designed for precision application. This high-quality applicator is perfect for a wide range of tasks, from connector assembly to tooling applications. With its 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers exceptional control and accuracy. Featuring a mechanical feed type, it ensures smooth and consistent operation every time. Plus, it's fully RoHS compliant, guaranteeing its environmental friendliness. Add this essential tool to your kit and streamline your workflow with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151282-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151282-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |