2151282-2
OCEAN_2.0_APPLICATOR-S-090F100FA
Upgrade your production process with the OCEAN_2.0_APPLICATOR-S-090F100FA, designed for precision and efficiency. This pneumatic applicator features two terminator options with 30mm and 40mm stroke lengths, ensuring versatility for various applications. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious operations. Perfect for connector assembly tasks, this tool is a must-have for any industrial setting. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-090F100FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151282-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151282-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |