2151285-2
OCEAN_2.0_APPLICATOR-S-200F300F
Enhance your industrial operations with the cutting-edge OCEAN_2.0_APPLICATOR-S-200F300F. This top-of-the-line device, designed for precise application tasks, features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for optimal performance. Its pneumatic feed type ensures efficient functionality, while its RoHS compliance guarantees environmental responsibility. A must-have in any workspace dealing with connectors and tools, this applicator seamlessly integrates into your workflow, delivering unparalleled results with every use. Upgrade your equipment and experience the difference with the OCEAN_2.0_APPLICATOR-S-200F300F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151285-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151285-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |