2151297-2
OC-AT-S-FA-070F120F-001-0033
Enhance your assembly processes with our 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator applicators. Designed for precision and efficiency, these pneumatic feed applicators are essential tools for terminating operations. With a focus on quality and compliance, they are RoHS-certified, ensuring environmental responsibility. Upgrade your toolkit with these versatile accessories, perfect for use in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151297-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151297-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |