2151300-1

OCEAN_2.0_APPLICATOR-S-055F072SP

The Ocean 2.0 Applicator, a versatile tool for efficient and precise termination applications. Featuring two stroke terminator options - 30mm (1.12") and 40mm (1.62") - this mechanical feed applicator ensures optimal performance. With a durable construction and RoHS compliance, it's a reliable choice for various connector and tool projects. Explore our range of accessories and enhance your workflow with the Ocean 2.0 Applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151300-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151300-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/29/2018E-18-006181 (xml) - Discontinued.Product Change Notice Download