2151300-2
OCEAN_2.0_APPLICATOR-S-055F072SP
Enhance your production line efficiency with the OCEAN 2.0 APPLICATOR-S-055F072SP, a cutting-edge tool designed for precision and speed. This versatile applicator is perfect for various applications, offering two terminator types - a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator. Powered by a pneumatic feed, it ensures seamless operation while meeting RoHS compliance standards for environmental responsibility. Elevate your workflow with this essential component, a must-have for any industrial setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151300-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151300-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/29/2018 | E-18-006181 (xml) - Discontinued. | Product Change Notice Download |