2151301-2
OCEAN-2.0-APPLICATOR-S-070F090F
Enhance your production process with the OCEAN-2.0-APPLICATOR-S-070F090F, a high-performance tool designed for precision application. This versatile device features two stroke terminator options - 30mm and 40mm - catering to a variety of project requirements. Operated with pneumatic feed, it ensures efficient and consistent performance. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your workflow with this essential tool, a must-have for any industrial setting.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151301-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151301-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |