2151302-2

OCEAN-2.0-APPLICATOR-S-050F114O

Enhance your application process with the OCEAN-2.0-APPLICATOR-S-050F114O, a high-performance tool designed for precision and efficiency. This versatile applicator features two terminator options - a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator, allowing for customizable application lengths. With pneumatic feed capabilities, it ensures smooth and consistent operation, making it ideal for a wide range of tasks. Plus, rest assured of its environmental compliance with RoHS standards. Elevate your workflow with this essential tool, a must-have for any professional workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151302-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151302-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: