2151307-2

OCEAN_2.0_APPLICATOR-S-042F062OA

The OCEAN 2.0 APPLICATOR, a versatile tool for precise termination tasks. This applicator features a 30mm and 40mm stroke terminator, allowing for efficient and accurate crimping operations. Powered by pneumatic feed, it offers seamless operation for various connector applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Enhance your workflow with this essential tool for connectors, available now.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151307-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151307-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: