2151321-1
OCEAN_2.0_APPLICATOR-S-140F190O180F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-140F190O180F. This versatile tool is a must-have for efficient and precise termination work, offering a choice of 30mm (1.12") or 40mm (1.62") stroke terminators to suit your specific needs. With a mechanical feed type, it ensures seamless operation, making it ideal for various applications in the connector industry. Invest in this high-quality applicator for improved productivity and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151321-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151321-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |