2151321-2
OCEAN_2.0_APPLICATOR-S-140F190O180FA
Introducing the OCEAN 2.0 APPLICATOR-S-140F190O180FA, a versatile tool designed for precision in termination applications. This high-quality applicator offers two stroke terminator options - 30 mm (1.12") and 40 mm (1.62") - allowing for customized performance. Powered by pneumatic feed, it ensures efficient operation while meeting RoHS compliance standards. Ideal for use in various industries, this applicator is a must-have for professionals seeking reliable and accurate termination solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151321-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151321-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |