2151332-2

OCEAN_2.0_APPLICATOR-S-035F042O

Enhance your assembly line efficiency with the OCEAN_2.0_APPLICATOR-S-035F042O. This high-performance applicator is designed for precision and ease of use, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator. Powered by pneumatic feed technology, it ensures smooth and consistent operation. Compliant with RoHS standards, this applicator is not only reliable but also environmentally friendly. Perfect for a wide range of applications, it's a must-have tool for any production setup. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-035F042O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151332-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151332-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/29/2014E-14-015882 (xml) - Product Improvement.Download