2151333-1
OCEAN_2.0_APPLICATOR-S-040F062O
Enhance your assembly processes with the OCEAN 2.0 APPLICATOR-S-040F062O. This versatile tool is designed for precise and efficient terminator installation, offering two stroke options: 30mm (1.12") and 40mm (1.62"). Its mechanical feed type ensures reliable performance, while its RoHS compliance underscores our commitment to sustainability. A must-have for connectors and tools, this applicator streamlines your workflow and guarantees professional results. Upgrade your operations with this essential product, available now.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151333-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151333-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |