2151333-2
OCEAN_2.0_APPLICATOR-S-040F062O
Enhance your assembly line efficiency with the OCEAN_2.0_APPLICATOR-S-040F062O, a cutting-edge tool designed for precision termination. This innovative applicator boasts two terminator options – a 30 mm (1.12") stroke terminator and a 40 mm (1.62") stroke terminator – making it versatile for various termination tasks. Powered by pneumatic feed technology, it ensures seamless operation and consistent results. Rest assured, this applicator is fully compliant with RoHS standards, making it not only efficient but also environmentally friendly. Elevate your production process with this essential tool, now available in our catalog under the Applicators category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151333-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151333-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |