2151337-2

Heilind Number:AMP2151337-2
Manufacturer:TE Connectivity
Manufacturer Number:2151337-2
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-110O110O210OA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151337-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151337-2

Detailed Description

Introducing the Ocean-2.0 Applicator, a versatile tool designed for precision application in your work environment. This high-performance device boasts a compact size, making it perfect for intricate tasks. With options for 30mm (1.12") and 40mm (1.62") stroke terminators, it offers flexibility to suit different project requirements. Powered by a pneumatic feed system, it ensures smooth and efficient operation. Rest assured, this applicator is fully compliant with RoHS standards, aligning with our commitment to sustainability. Elevate your workflow with the Ocean-2.0 Applicator, a must-have for any professional tool kit.