2151343-2
OCEAN_2.0_APPLICATOR-S-180F280FA
Enhance your production line efficiency with the OCEAN 2.0 APPLICATOR-S-180F280FA. This versatile tool is a game-changer for any operation, offering precise and reliable performance. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, it can handle a wide range of applications with ease. The pneumatic feed type ensures smooth operation, while its RoHS compliance guarantees environmental responsibility. Perfect for use in various industries, this applicator is a must-have for any workspace. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-180F280FA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151343-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151343-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/28/2018 | E-18-007643 - Product Improvement. Ocean Applicator 2151343. Item 53, screw, part number 2-2168085-5 was changed. Item 7, Spacer, part number 240641-1 was added. Change was to better space hold down. No change necessary to current revision applicator. | Download |
05/30/2018 | E-18-006907 - Product Improvement. OCEAN applicator 2151343 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
11/24/2017 | E-17-010601 - Product Improvement. Item 113, Lubricator Assembly, part number 2119955-1 was added. Terminal lubricators are added to reduce tooling wear and reduce flash. | Download |