2151345-1

OCEAN_2.0_APPLICATOR-S-100F170O

Effortlessly apply your OCEAN_2.0_APPLICATOR-S-100F170O with precision and ease using our specially designed terminator type applicators. Featuring a 30 mm (1.12") stroke terminator for accurate control and a 40 mm (1.62") stroke terminator for versatile use, these mechanical feed applicators are essential tools for any professional. Made with high-quality materials and expert craftsmanship, you can trust in their durability and performance. Perfect for a wide range of applications, these applicators are a must-have for your toolkit. Upgrade your efficiency and precision with these premium quality tools.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151345-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151345-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: