2151345-2
OCEAN_2.0_APPLICATOR-S-100F170O
Introducing the OCEAN_2.0_APPLICATOR-S-100F170O, a versatile tool designed for precision applications. This applicator features a pneumatic feed system, ensuring consistent and efficient operation. With a choice of 30mm or 40mm stroke terminators, it offers flexibility for various tasks. Its sleek design and durable construction make it a reliable companion for any project. Perfect for use in a wide range of industries, the OCEAN_2.0_APPLICATOR-S-100F170O is a must-have tool for professionals seeking quality and performance in their work. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your work efficiency with this essential applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151345-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151345-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |