2836789-1

OCEAN-2.0-APPLICATOR-S-110F200O

Elevate your application process with the OCEAN-2.0 Applicator-S-110F200O. This advanced tool, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offers precise and efficient performance. With a mechanical feed type and RoHS compliance, it ensures both accuracy and environmental responsibility. Perfect for connectors and various other applications, this tool is a must-have for your workspace. Upgrade to the OCEAN-2.0 Applicator for seamless operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836789-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2836789-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: