2151370-2

OCEAN_2.0_APPLICATOR-E-130F180FA

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-130F180FA. This versatile tool is perfect for precise and efficient operations, featuring a choice of 30mm (1.12") or 40mm (1.62") stroke terminators for tailored performance. Powered by pneumatic feed, it ensures seamless functionality while meeting RoHS compliance standards. A must-have in any toolkit, this applicator is designed for optimal productivity in handling connectors and various components. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-E-130F180FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151370-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151370-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: