2151388-2

OCEAN_2.0_Applicator-S-062F120OA

Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. Featuring a 30mm (1.12") or 40mm (1.62") Stroke Terminator, this pneumatic tool ensures consistent and accurate application. With its compact design and durable construction, it's ideal for a wide range of connector and terminal installations. Stay compliant with RoHS regulations while streamlining your workflow with this essential tool. Elevate your production capabilities with the OCEAN 2.0 Applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151388-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151388-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: