2151407-1
OCEAN-2.0-APPLICATOR-S-070F120F
Introducing the OCEAN-2.0 Applicator, a versatile tool designed for precision in your application needs. With a sleek design and durable construction, this applicator is the perfect solution for any task. Equipped with a 30mm and 40mm stroke terminator, it offers flexibility and control for various applications. The mechanical feed type ensures smooth and consistent operation. Rest assured, this product is fully ROHS compliant, meeting all environmental standards. Elevate your work efficiency with the OCEAN-2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151407-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151407-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/02/2018 | E-18-008486 - Product Improvement. OCEAN applicator 2151407 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |