2151450-1
OCEAN-2.0-APPLICATOR-S-110F140OV
Introducing the OCEAN-2.0 Applicator, a versatile tool designed for precise termination in your assembly process. With a choice of 30mm or 40mm stroke terminators, this mechanical feed applicator ensures accurate and efficient operation. Crafted for optimal performance, it guarantees reliable connectivity for your connectors. Rest assured, this product is fully ROHS compliant, meeting the highest standards of environmental responsibility. Perfect for use in a variety of applications, the OCEAN-2.0 Applicator is a must-have tool for any professional workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151450-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151450-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |