2151450-2
OCEAN-2.0-APPLICATOR-S-110F140OVA
Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-S-110F140OVA. This high-performance applicator is designed for precision work, boasting a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatile application. Operated with pneumatic feed, it ensures smooth and reliable performance. Compliant with RoHS regulations, it guarantees environmental responsibility. Perfect for various industries, this applicator is a valuable addition to your toolkit for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151450-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151450-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |