2151466-2
OCEAN_2.0_APPLICATOR-S-160F270O
Introducing the OCEAN 2.0 APPLICATOR-S-160F270O, a cutting-edge tool designed for precision application tasks. This innovative device boasts a versatile array of features, including two interchangeable stroke terminators – a 30 mm (1.12") and a 40 mm (1.62") option – allowing for customized operation based on the specific requirements of your project. Powered by a pneumatic feed system, this applicator delivers reliable and consistent performance with every use. Compliant with RoHS standards, it ensures both efficiency and environmental responsibility. Perfect for a wide range of applications, this tool is a must-have for any professional toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151466-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151466-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |