2151467-2

OCEAN_2.0_APPLICATOR-S-080F100O

Enhance your assembly line efficiency with the OCEAN_2.0_APPLICATOR-S-080F100O – a versatile tool designed for precision and performance. This applicator is a vital component in ensuring seamless production, featuring a choice of 30mm or 40mm stroke terminators for optimal functionality. Powered by pneumatic feed technology, it delivers consistent and reliable operation, meeting the highest standards for quality and productivity. With RoHS compliance, you can rely on its environmentally friendly design. Streamline your workflow with this essential tool, an indispensable asset for any manufacturing environment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151467-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151467-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: