2151470-2

OCEAN_2.0_APPLICATOR-S-050F070O

Enhance your production line efficiency with the OCEAN 2.0 APPLICATOR-S-050F070O. This precision tool is designed for seamless application of components, ensuring accuracy and consistency in every operation. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it accommodates various assembly requirements with ease. Powered by a pneumatic feed, it offers reliable performance while minimizing manual effort. Rest assured, this applicator is compliant with RoHS standards, guaranteeing environmental responsibility in your operations. Upgrade your workflow with this essential tool for the Products, Connectors, and Tools industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151470-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151470-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: