2151475-2
OCEAN_2.0_Applicator-S-100F110F
Introducing the OCEAN 2.0 Applicator-S-100F110F, a versatile tool designed for efficient and precise application. With a choice of 30mm or 40mm stroke terminators, it offers flexibility to suit various project needs. Operated pneumatically, it ensures consistent performance and ease of use. ROHS compliant, this applicator adheres to stringent environmental standards. A must-have in any toolkit, it streamlines the process of connecting components with speed and accuracy. Elevate your workflow with the OCEAN 2.0 Applicator-S-100F110F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151475-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151475-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |