2151479-2
OCEAN_2.0_APPLICATOR-S-070F090BX
Introducing the OCEAN 2.0 APPLICATOR-S-070F090BX, a versatile tool designed for precision applications in various industries. This applicator features multiple stroke terminators, including a 30 mm (1.12") and a 40 mm (1.62") option, allowing for customizable operation. With a pneumatic feed type, it ensures efficient and consistent performance. Compliant with RoHS regulations, this tool is not only reliable but also environmentally friendly. Ideal for use in production and assembly processes, the OCEAN 2.0 APPLICATOR-S-070F090BX is a must-have for any workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151479-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151479-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |