2151487-2
OCEAN_2.0_Applicator-S-160F210F
Enhance your production efficiency with the OCEAN 2.0 Applicator, a versatile tool designed for precision applications. Featuring a pneumatic feed type, this applicator ensures smooth and consistent operation. Choose between a 30mm (1.12") or 40mm (1.62") stroke terminator for customized performance. With ROHS compliance, you can trust in the quality and safety of this essential tool. Perfect for a wide range of industries, the OCEAN 2.0 Applicator is a must-have for any workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151487-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151487-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/21/2020 | E-20-000951 - Product Improvement. upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |