2151493-1

OCEAN_2.0_APPLICATOR-S-055F072O

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-055F072O, a precision tool designed for optimal performance. This applicator, suitable for a variety of tasks, features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and efficient operation. With a mechanical feed type, it guarantees consistent results with every use. Rest assured, this product is RoHS compliant, meeting environmental and safety standards. Explore its capabilities in the Products, Connectors, and Tools categories, and elevate your workflow with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151493-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151493-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/01/2019P-19-017142 - Manufacturing location change. TE will partially transfer from TE Montcada (Spain) to TE Wagholi (India), exclusively to cover Indian market demand.

Download
04/30/2018E-18-005391 - Product Improvement. OCEAN applicator 2151493 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266152 is being obsoleted and new versions are being added to 2151493.Download