2151493-2

OCEAN_2.0_APPLICATOR-S-055F072O

Elevate your assembly line efficiency with the OCEAN_2.0_APPLICATOR-S-055F072O. This high-performance applicator is designed for precision and durability, featuring a choice of 30mm or 40mm stroke terminators for versatile use. With a pneumatic feed type, it ensures smooth and reliable operation, perfect for a wide range of industrial applications. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Add this essential tool to your workspace and experience seamless connectivity and assembly processes like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151493-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151493-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: