2151494-1
OCEAN_2.0_APPLICATOR-S-055F055F
Experience precision and efficiency with the OCEAN_2.0_APPLICATOR-S-055F055F. This applicator is designed for seamless operation, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for optimal performance. With a mechanical feed type, it ensures consistent and accurate application every time. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Elevate your workflow with this essential tool, perfect for connectors and various applications in the industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151494-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151494-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/25/2022 | PCN-22-130773 - Revision Adjustment. To reduce terminal twisting OCEAN Applicator 2151494 changed item 7 spacer 1-240641-2 is an improvement over current design resulting in reduced twisting of the terminal. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
02/28/2016 | E-16-002605 - Product Improvement. Component changes to improve product performance. | Download |
02/24/2016 | E-16-002009 - Product Improvement. Ocean applicator changed to optimize product performance and to correct typographical errors on previous rev. | Download |