2151495-1

OCEAN_2.0_APPLICATOR-S-140F

Achieve precise and efficient application with the OCEAN_2.0_APPLICATOR-S-140F, designed for seamless integration in your production process. This high-quality applicator is equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results. The mechanical feed type offers reliable operation, while RoHS compliance guarantees environmental responsibility. Ideal for use in various industries, this applicator is a versatile tool that streamlines your workflow. Upgrade your assembly line with the OCEAN_2.0_APPLICATOR-S-140F and experience enhanced performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151495-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151495-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/30/2020E-20-001414 - Product Improvement. To minimize flash during crimping. The following part was added. Item number 113, side feed lubricator assembly, part number 2119955-1. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.Download